337-030-542-868

Heilind Number:EDA337-030-542-868
Manufacturer:EDAC
Manufacturer Number:337-030-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-868

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable connection. With an amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in and .2 in respectively, provide a total of 30 positions for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments and applications. Upgrade your connectivity solutions with this essential component.