337-030-542-878

Heilind Number:EDA337-030-542-878
Manufacturer:EDAC
Manufacturer Number:337-030-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 30 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component for any electronic project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.