337-030-544-102

Heilind Number:EDA337-030-544-102
Manufacturer:EDAC
Manufacturer Number:337-030-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-102

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row layout and 30 positions, it offers ample room for seamless data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.