337-030-544-108

Heilind Number:EDA337-030-544-108
Manufacturer:EDAC
Manufacturer Number:337-030-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 30 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your projects with this essential component, a must-have in any connector toolkit.