337-030-544-168

Heilind Number:EDA337-030-544-168
Manufacturer:EDAC
Manufacturer Number:337-030-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-168

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, it boasts a single row design with 30 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees resilience in various environments. Ideal for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.