337-030-544-201

Heilind Number:EDA337-030-544-201
Manufacturer:EDAC
Manufacturer Number:337-030-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with 30 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation easy. Elevate your PCB assembly with this high-quality and versatile Card Edge Connector.