337-030-544-207

Heilind Number:EDA337-030-544-207
Manufacturer:EDAC
Manufacturer Number:337-030-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and 30 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Designed for straight mounting orientation, this connector can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your system with this essential component, categorized under Board To Board PCB Connectors.