337-030-544-258

Heilind Number:EDA337-030-544-258
Manufacturer:EDAC
Manufacturer Number:337-030-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a 3A amperage rating, it can handle high-power applications with ease. The two rows of copper alloy contacts provide secure and efficient PCB-to-board connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Offering 30 positions in a straight mount orientation, it facilitates seamless integration in your circuit designs. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.