337-030-544-268

Heilind Number:EDA337-030-544-268
Manufacturer:EDAC
Manufacturer Number:337-030-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-268

Detailed Description

Upgrade your PCB connection with our high-quality Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, it provides seamless connectivity for up to 30 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connection solutions with this essential component.