337-030-544-603

Heilind Number:EDA337-030-544-603
Manufacturer:EDAC
Manufacturer Number:337-030-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also boasts impressive durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, it offers a single row configuration with 30 positions, ensuring efficient power and signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.