337-030-544-604

Heilind Number:EDA337-030-544-604
Manufacturer:EDAC
Manufacturer Number:337-030-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that seamlessly integrates into your setup. With an amperage of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row configuration with 30 positions offers ample connectivity options. The contact material, Copper Alloy, provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is convenient. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.