337-030-544-658

Heilind Number:EDA337-030-544-658
Manufacturer:EDAC
Manufacturer Number:337-030-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue, designed for seamless integration. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Featuring a single row layout with 30 positions and a contact material of durable Copper Alloy, it guarantees efficient power transmission up to 3A. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB connector arsenal. Elevate your project's performance with this essential component.