337-030-544-802

Heilind Number:EDA337-030-544-802
Manufacturer:EDAC
Manufacturer Number:337-030-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission while maintaining a compact form factor. Boasting 30 positions and a straight mount orientation, it's perfect for high-density installations. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.