337-030-544-804

Heilind Number:EDA337-030-544-804
Manufacturer:EDAC
Manufacturer Number:337-030-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this green connector features a high amperage of 3 A, making it suitable for demanding applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With two rows of contacts made from Copper Alloy, it offers optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. With 30 positions available, it caters to diverse component needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Upgrade your electronic assemblies with this essential component.