337-030-544-807

Heilind Number:EDA337-030-544-807
Manufacturer:EDAC
Manufacturer Number:337-030-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector combines functionality and aesthetics effortlessly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. Its two rows of high-quality Copper Alloy contacts ensure secure and efficient data transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal connectivity. Boasting 30 positions, it allows for versatile board-to-board connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in our Card Edge Connector for seamless and efficient PCB connectivity in your projects.