337-030-544-808

Heilind Number:EDA337-030-544-808
Manufacturer:EDAC
Manufacturer Number:337-030-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers a total of 30 positions for versatile connectivity options. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB applications. Upgrade your setup today and experience seamless connectivity like never before.