337-030-544-812

Heilind Number:EDA337-030-544-812
Manufacturer:EDAC
Manufacturer Number:337-030-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-544-812

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Featuring 30 positions and straight mount orientation, it facilitates secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for efficient data and power transmission.