337-030-555-201

Heilind Number:EDA337-030-555-201
Manufacturer:EDAC
Manufacturer Number:337-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 30 positions, this connector supports efficient data and power transmission. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.