337-030-555-202

Heilind Number:EDA337-030-555-202
Manufacturer:EDAC
Manufacturer Number:337-030-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts impressive functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector's two rows accommodate a total of 30 positions, offering ample room for secure and efficient connections. Made from Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.