337-030-555-203

Heilind Number:EDA337-030-555-203
Manufacturer:EDAC
Manufacturer Number:337-030-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Its vibrant Green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing ensures robust durability. With two rows of Copper Alloy contacts offering a total of 30 positions, this connector facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme environments. Upgrade your connectivity solutions with this essential component.