337-030-555-208

Heilind Number:EDA337-030-555-208
Manufacturer:EDAC
Manufacturer Number:337-030-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined contact points made of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample room for your connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Make effortless installations with its straight mount orientation, ideal for board-to-board PCB connections. Upgrade your electronic assembly with this essential component.