337-030-555-212

Heilind Number:EDA337-030-555-212
Manufacturer:EDAC
Manufacturer Number:337-030-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a contact material of Copper Alloy, it guarantees excellent conductivity for seamless data transfer. Boasting two rows and 30 positions, it offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.