337-030-555-258

Heilind Number:EDA337-030-555-258
Manufacturer:EDAC
Manufacturer Number:337-030-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for various electronic applications. Upgrade your setup with this essential component today.