337-030-555-802

Heilind Number:EDA337-030-555-802
Manufacturer:EDAC
Manufacturer Number:337-030-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-802

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Its durable construction features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. The copper alloy contacts provide optimal conductivity, while the 30 positions spread across 2 rows accommodate multiple connections. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its high performance for your board-to-board PCB connectivity needs.