337-030-555-803

Heilind Number:EDA337-030-555-803
Manufacturer:EDAC
Manufacturer Number:337-030-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, it provides ample connectivity options with 30 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.