337-030-555-804

Heilind Number:EDA337-030-555-804
Manufacturer:EDAC
Manufacturer Number:337-030-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vivid green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 30 positions for seamless data and power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration onto PCBs. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects.