337-030-555-807

Heilind Number:EDA337-030-555-807
Manufacturer:EDAC
Manufacturer Number:337-030-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-807

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green color, this connector is both visually appealing and functional, with a 3 A amperage capacity for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 30 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation even in extreme conditions. Trust in this essential component for your PCB assembly needs.