337-030-555-858

Heilind Number:EDA337-030-555-858
Manufacturer:EDAC
Manufacturer Number:337-030-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-858

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, a crucial component in seamlessly linking circuit boards. Designed with precision, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its dual rows of 30 copper alloy contacts, spaced at a pitch of .156 inches with .2 inches row spacing, facilitate efficient data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in our Card Edge Connector to streamline your PCB connections with quality and efficiency.