337-030-555-868

Heilind Number:EDA337-030-555-868
Manufacturer:EDAC
Manufacturer Number:337-030-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With copper alloy contacts ensuring reliable conductivity, it offers two rows of 30 positions each, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your circuitry with this essential component for seamless board-to-board connections.