337-030-555-878

Heilind Number:EDA337-030-555-878
Manufacturer:EDAC
Manufacturer Number:337-030-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of thirty positions, offering ample room for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both safety and reliability. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 3 A. Its straight mount orientation and row spacing of .2 inches allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and performance for your board-to-board PCB connectivity needs.