337-030-556-201

Heilind Number:EDA337-030-556-201
Manufacturer:EDAC
Manufacturer Number:337-030-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your circuitry. The .156-inch pitch and .2-inch row spacing, along with 30 positions, allow for easy and precise mating with compatible boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for a range of applications, this connector is a vital component for achieving seamless board-to-board connectivity in your projects.