337-030-556-202

Heilind Number:EDA337-030-556-202
Manufacturer:EDAC
Manufacturer Number:337-030-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 30 positions, it offers ample space for intricate circuitry, while the copper alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and with a maximum amperage of 3A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding projects in the realm of electronics. Whether you're a professional developer or a DIY enthusiast, this connector is a must-have component for your arsenal. Elevate your connectivity game with this essential product.