337-030-556-203

Heilind Number:EDA337-030-556-203
Manufacturer:EDAC
Manufacturer Number:337-030-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in vivid green. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring secure and reliable connections. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in the most demanding environments. With a pitch of .156 inches and two rows of 30 positions each, it provides ample connectivity for your applications. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. The straight mount orientation and row spacing of .2 inches make it a versatile solution for your board-to-board PCB connection needs. Upgrade to our Card Edge Connector today and experience enhanced performance and reliability in your electronic systems.