337-030-556-204

Heilind Number:EDA337-030-556-204
Manufacturer:EDAC
Manufacturer Number:337-030-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 30 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its straight mount orientation guarantees a secure fit, making it a versatile and essential component for any PCB assembly project.