337-030-556-208

Heilind Number:EDA337-030-556-208
Manufacturer:EDAC
Manufacturer Number:337-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees optimal performance, even in demanding environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Boasting 30 positions and a 3A amperage rating, it accommodates multiple connections with ease. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Explore our range of PCB connectors for all your connectivity needs.