337-030-556-212

Heilind Number:EDA337-030-556-212
Manufacturer:EDAC
Manufacturer Number:337-030-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and 30 positions make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component.