337-030-556-268

Heilind Number:EDA337-030-556-268
Manufacturer:EDAC
Manufacturer Number:337-030-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections for up to 30 positions, perfect for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this essential component for efficient board-to-board connectivity in your projects.