337-030-556-802

Heilind Number:EDA337-030-556-802
Manufacturer:EDAC
Manufacturer Number:337-030-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers a reliable connection for your PCB applications. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector with two rows and 30 positions, along with copper alloy contacts, facilitates seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise positioning on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.