337-030-556-808

Heilind Number:EDA337-030-556-808
Manufacturer:EDAC
Manufacturer Number:337-030-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this two-row connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material and features copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation and 30 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector ensures stability even in harsh environments. Upgrade your connectivity solutions with this essential component.