337-030-556-812

Heilind Number:EDA337-030-556-812
Manufacturer:EDAC
Manufacturer Number:337-030-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 30 positions each, it ensures efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Elevate your connectivity solutions with this essential component.