337-030-556-858

Heilind Number:EDA337-030-556-858
Manufacturer:EDAC
Manufacturer Number:337-030-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in various environments. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity solutions with this essential component.