337-030-556-868

Heilind Number:EDA337-030-556-868
Manufacturer:EDAC
Manufacturer Number:337-030-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design that stands out on your circuit board. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and 30 positions, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component.