337-030-556-878

Heilind Number:EDA337-030-556-878
Manufacturer:EDAC
Manufacturer Number:337-030-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-556-878

Detailed Description

Upgrade your connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out on your circuit board. Designed for high performance, it can handle up to 3 A of current with ease. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it provides secure and efficient connections. With 30 positions available, it offers ample room for your components. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Perfect for a variety of PCB setups, this connector is a must-have for any electronics enthusiast.