337-030-558-101

Heilind Number:EDA337-030-558-101
Manufacturer:EDAC
Manufacturer Number:337-030-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-101

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it features 30 copper alloy contact positions, ensuring secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.