337-030-558-102

Heilind Number:EDA337-030-558-102
Manufacturer:EDAC
Manufacturer Number:337-030-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 30 copper alloy contact positions, it offers seamless board-to-board connectivity. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your PCB assembly with this essential component.