337-030-558-103

Heilind Number:EDA337-030-558-103
Manufacturer:EDAC
Manufacturer Number:337-030-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-103

Detailed Description

Enhance connectivity on your circuit board with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a generous 30 positions, it offers ample room for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.