337-030-558-107

Heilind Number:EDA337-030-558-107
Manufacturer:EDAC
Manufacturer Number:337-030-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a maximum current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 30 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for flexible PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.