337-030-558-108

Heilind Number:EDA337-030-558-108
Manufacturer:EDAC
Manufacturer Number:337-030-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this component features a vibrant Green color and a single row layout, streamlining the assembly process. With a robust housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it ensures reliable performance under various conditions. The compact pitch of .156 inches and row spacing of .2 inches accommodate precise PCB layouts, while the 30-position configuration offers ample connectivity options. Its Right Angle mount orientation adds versatility, fitting seamlessly into your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.