337-030-558-112

Heilind Number:EDA337-030-558-112
Manufacturer:EDAC
Manufacturer Number:337-030-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue for easy identification. Boasting a robust amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in diverse settings. With a single row layout and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation enables flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Elevate your PCB connections with this essential component.