337-030-558-158

Heilind Number:EDA337-030-558-158
Manufacturer:EDAC
Manufacturer Number:337-030-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed with precision, this connector boasts a vibrant Green color and a single row configuration, featuring 30 positions for versatile usage. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit while maintaining optimal signal integrity. The right-angle mount orientation further enhances flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent operation even in extreme conditions. Upgrade your connectivity setup with this essential component, perfect for a wide range of applications in the electronics industry.